-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Backshell, Aluminum Alloy,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6417
|
Newark | Connector |Glenair 500E010M21H08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$357.8100 / $1,434.8000 | Buy Now |
DISTI #
3937-500E010M21H08-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,846.5400 | Buy Now |
DISTI #
500E010M21H08
|
Avnet Americas | Connector Accessories 45° Entry Micro-D Backshell with Hex Head Jackscrew Aluminum Alloy Electroless Nickel Finish Shell Size 21 - Bulk (Alt: 500E010M21H08) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 56 Factory Stock |
|
$337.3986 / $1,594.2150 | Buy Now |
DISTI #
654-500E010M21H08
|
Mouser Electronics | D-Sub Backshells MICRO-D ROUND/SIDE HEX HEAD JKSCRW RoHS: Compliant | 7 |
|
$1,173.4000 / $1,417.2600 | Buy Now |
DISTI #
500E010M21H08
|
TTI | D-Sub Backshells MICRO-D ROUND/SIDE HEX HEAD JKSCRW RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$411.2200 / $1,350.3900 | Buy Now |
DISTI #
500E010M21H08
|
Avnet Americas | Connector Accessories 45° Entry Micro-D Backshell with Hex Head Jackscrew Aluminum Alloy Electroless Nickel Finish Shell Size 21 - Bulk (Alt: 500E010M21H08) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 56 Factory Stock |
|
$337.3986 / $1,594.2150 | Buy Now |
DISTI #
GLE500E010M21H08
|
Interstate Connecting Components | EMI/RRFI MICRO-D BACKSHELL 45 DEG ENTRY | 0 |
|
$756.7449 / $1,350.3940 | Buy Now |
|
Powell Electronics | D-Sub Backshells MICRO-D ROUND/SIDE HEX HEAD JKSCRW Min Qty: 1 | 34 |
|
$937.8500 / $1,635.0900 | Buy Now |
DISTI #
500E010M21H08
|
Avnet Abacus | Connector Accessories 45� Entry Micro-D Backshell with Hex Head Jackscrew Aluminum Alloy Electroless Nickel Finish Shell Size 21 (Alt: 500E010M21H08) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
500E010M21H08
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500E010M21H08
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | Glenair | |
Assembly Item Name | BACKSHELL | |
Associated Backshell Mil-Specs | MIL-DTL-83513 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Option 2 | HEX HEAD | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21 |