Part Details for 500E010M21H08B by Glenair Inc
Overview of 500E010M21H08B by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 500E010M21H08B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE500E010M21H08B
|
Heilind Electronics | EMI/RRFI MICRO-D BACKSHELL 45 DEG ENTRY | Americas - 1 in Stock |
|
$794.5076 / $1,417.8114 | Buy Now |
DISTI #
GLE500E010M21H08B
|
Interstate Connecting Components | EMI/RRFI MICRO-D BACKSHELL 45 DEG ENTRY | 3 |
|
$794.5076 / $1,417.8114 | Buy Now |
Part Details for 500E010M21H08B
500E010M21H08B CAD Models
500E010M21H08B Part Data Attributes:
|
500E010M21H08B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500E010M21H08B
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-83513 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21 |