There are no models available for this part yet.
Overview of 500E010M31H09S by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 500E010M31H09S by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AJ6423
|
Newark | Connector |Glenair 500E010M31H09S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$403.3600 / $1,617.4400 | Buy Now | |
DISTI #
3937-500E010M31H09S-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$1,715.4310 / $2,990.8200 | Buy Now | |
DISTI #
500E010M31H09S
|
Avnet Americas | EMI/RFI Micro-D Banding Backshell with 7.1mm 45 Degree Round Cable Entry - Bulk (Alt: 500E010M31H09S) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
RFQ | ||
DISTI #
631-500E010M31H09S
|
Mouser Electronics | D-Sub Backshells 6+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$1,261.2800 | Order Now | |
DISTI #
71099255
|
Verical | EMI Banding Round Cable Micro-D Backshell 45° 31 Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$323.1923 / $1,341.2692 | Buy Now | |
DISTI #
77944468
|
Verical | EMI Banding Round Cable Micro-D Backshell 45° 31 Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,341.2692 / $1,620.0256 | Buy Now | |
DISTI #
GLE500E010M31H09S
|
Interstate Connecting Components | EMI/RRFI MICRO-D BACKSHELL 45 DEG ENTRY | 0 |
|
$899.7145 / $1,605.5406 | Buy Now | |
Powell Electronics | MICRO-D BACKSHELLS Min Qty: 1 | 11 |
|
$1,115.0300 / $1,944.0300 | Buy Now |
CAD Models for 500E010M31H09S by Glenair Inc
Part Data Attributes for 500E010M31H09S by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Backshell Mil-Specs
|
MIL-DTL-83513
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
31
|