Part Details for 500E012J51H by Glenair Inc
Overview of 500E012J51H by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500E012J51H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6454
|
Newark | Connector |Glenair 500E012J51H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$398.8500 / $1,599.3800 | Buy Now |
DISTI #
3937-500E012J51H-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,608.3380 / $2,804.0800 | Buy Now |
DISTI #
500E012J51H
|
Avnet Americas | Qwik-Ty Strain Relief Backshell 51 Shell Size 45 Degree - Bulk (Alt: 500E012J51H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
654-500E012J51H
|
Mouser Electronics | D-Sub Backshells QWIKTY STRN RLF BS 45DEG HEX HD JKSCRW RoHS: Not Compliant | 0 |
|
$906.1400 | Order Now |
DISTI #
71099240
|
Verical | Micro-D Strain Relief Backshell 45° 51 Shell Size Gold Over Cadmium Over Electroless Nickel Aluminum Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$303.0256 / $598.4615 | Buy Now |
DISTI #
77945445
|
Verical | Micro-D Strain Relief Backshell 45° 51 Shell Size Gold Over Cadmium Over Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$598.4615 / $1,518.8718 | Buy Now |
DISTI #
GLE500E012J51H
|
Interstate Connecting Components | EMI/RRFI MICRO-D BACKSHELL 45 DEG ENTRY | 0 |
|
$843.5421 / $1,505.2914 | Buy Now |
|
Powell Electronics | MICRO-D BACKSHELLS Min Qty: 1 | 7 |
|
$1,045.4200 / $1,822.6500 | Buy Now |
Part Details for 500E012J51H
500E012J51H CAD Models
500E012J51H Part Data Attributes
|
500E012J51H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500E012J51H
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINIUM ALLOY | |
Mounting Option 2 | JACKSCREW | |
Used With | MICRO-D CONNECTOR |