Part Details for 500E012M31H by Glenair Inc
Overview of 500E012M31H by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500E012M31H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6460
|
Newark | Connector |Glenair 500E012M31H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$361.2100 / $1,448.4100 | Buy Now |
DISTI #
3937-500E012M31H-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
63 In Stock |
|
$1,536.1690 / $2,678.2800 | Buy Now |
DISTI #
500E012M31H
|
Avnet Americas | Qwik-Ty Strain Relief Backshell 31 Shell Size 45 Degree - Bulk (Alt: 500E012M31H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 63 Factory Stock |
|
RFQ | |
DISTI #
654-500E012M31H
|
Mouser Electronics | D-Sub Backshells QWIKTY STRN RLF BS 45DEG HEX HD JKSCRW RoHS: Compliant | 0 |
|
$1,158.6000 | Order Now |
DISTI #
71099948
|
Verical | Micro-D Strain Relief Backshell 45° 31 Shell Size Electroless Nickel Aluminum Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$289.4231 / $571.6026 | Buy Now |
DISTI #
77945960
|
Verical | Micro-D Strain Relief Backshell 45° 31 Shell Size Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$571.6026 / $1,450.7308 | Buy Now |
DISTI #
GLE500E012M31H
|
Interstate Connecting Components | EMI/RRFI MICRO-D BACKSHELL 45 DEG ENTRY | 0 |
|
$805.6924 / $1,437.7596 | Buy Now |
|
Powell Electronics | MICRO-D BACKSHELLS Min Qty: 1 | 42 |
|
$998.5100 / $1,740.8800 | Buy Now |
Part Details for 500E012M31H
500E012M31H CAD Models
500E012M31H Part Data Attributes
|
500E012M31H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500E012M31H
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINIUM ALLOY | |
Mounting Option 2 | JACKSCREW | |
Used With | MICRO-D CONNECTOR |