There are no models available for this part yet.
Overview of 500MXG68MEFCSN22X30 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 500MXG68MEFCSN22X30 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1189-500MXG68MEFCSN22X30-ND
|
DigiKey | CAP ALUM 68UF 20% 500V SNAP TH Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8396 | Buy Now | |
DISTI #
232-MXG68MEFCSN22X30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$2.0200 / $3.9500 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 68uF - 20% - 500VDC - 22mm dia x 30mm - -25 to 105°C RoHS: Compliant | 0 |
|
$1.7400 / $9.1800 | Buy Now |
CAD Models for 500MXG68MEFCSN22X30 by Rubycon Corporation
Part Data Attributes for 500MXG68MEFCSN22X30 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
68 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.55317 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Ripple Current
|
730 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.25
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 500MXG68MEFCSN22X30
This table gives cross-reference parts and alternative options found for 500MXG68MEFCSN22X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500MXG68MEFCSN22X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLQW680M500V22X30SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 500MXG68MEFCSN22X30 vs NRLQW680M500V22X30SF |
HU2H680MCXS3WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 68uF, | Hitachi Ltd | 500MXG68MEFCSN22X30 vs HU2H680MCXS3WPPF |
LGX2H680MELZ30 | Aluminum Electrolytic Capacitor, Aluminum (wet) | Nichicon Corporation | 500MXG68MEFCSN22X30 vs LGX2H680MELZ30 |
500MXH68MEFCSN22X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 500MXG68MEFCSN22X30 vs 500MXH68MEFCSN22X30 |
HU2H680MEXS3WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 68uF, | Hitachi Ltd | 500MXG68MEFCSN22X30 vs HU2H680MEXS3WPPF |
MAL215979689E3 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Vishay Intertechnologies | 500MXG68MEFCSN22X30 vs MAL215979689E3 |
LGN2H680MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | 500MXG68MEFCSN22X30 vs LGN2H680MERZGA |
LGN2H680MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | 500MXG68MEFCSN22X30 vs LGN2H680MERZHA |
B43644J6686M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | 500MXG68MEFCSN22X30 vs B43644J6686M060 |
B43644J6686M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | 500MXG68MEFCSN22X30 vs B43644J6686M087 |