-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T9624
|
Newark | Slide Switch, Dpdt, 20V, Contact Configuration:Dpdt, Switch Operation:On-None-On, Switch Mounting:Through Hole, Product Range:-, Contact Current Max:-, Contact Voltage Ac Max:20V, Contact Voltage Dc Max:20V, Orientation:Right Angle Rohs Compliant: Yes |E-Switch 500RDP1S1M6RE Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 / $2.8100 | Buy Now |
DISTI #
EG4988-ND
|
DigiKey | SWITCH SLIDE DPDT 0.4VA 20V Min Qty: 216 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.6819 | Buy Now |
DISTI #
612-500RDP1S1M6RE
|
Mouser Electronics | Slide Switches Slide Switch DPDT 0.4VA PCB R/A RoHS: Compliant | 0 |
|
$3.1300 / $4.8500 | Order Now |
DISTI #
74851270
|
RS | Slide Switch, DPDT, ON-ON, 0.4 VA, 20V, TH, RA, PC Pin, IP67, 500R Series | E-Switch 500RDP1S1M6RE RoHS: Compliant Min Qty: 216 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 54 | 0 |
|
$2.5100 | Buy Now |
|
Onlinecomponents.com | Slide Switch - DPDT - On-None-On - Gold Plated Contacts - 0.4VA@20V - Right Angle PC Mount - Epoxy Sealed - IP67 RoHS: Compliant | 0 |
|
$3.6400 / $5.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
500RDP1S1M6RE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
500RDP1S1M6RE
E-Switch Inc
Slide Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | SLIDE SWITCH |