-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, 1 Positions, DPDT, On-off-on, Horizontal, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T8521
|
Newark | Slide Switch, Dpdt, 0.4Va, 20V, Th, Contact Configuration:Dpdt, Switch Operation:On-Off-On, Switch Mounting:Through Hole, Product Range:500R Series, Contact Current Max:-, Contact Voltage Ac Max:20V, Contact Voltage Dc Max:20V Rohs Compliant: Yes |E-Switch 500RDP3S1M2RE Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 | Buy Now |
DISTI #
500RDP3S1M2RE-ND
|
DigiKey | SWITCH SLIDE DPDT 0.4VA 20V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
502 In Stock |
|
$2.8727 / $4.8600 | Buy Now |
DISTI #
612-500RDP3S1M2RE
|
Mouser Electronics | Slide Switches Slide Switch DPDT 0.4VA PCB RoHS: Compliant | 162 |
|
$2.8700 / $4.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 252 Package Multiple: 63 | 0 |
|
$2.5100 | Buy Now |
DISTI #
2844616
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 200 Container: Each | 0 |
|
$3.1231 / $3.6399 | Buy Now |
DISTI #
2844616
|
Farnell | RoHS: Compliant Min Qty: 252 Lead time: 12 Weeks, 6 Days Container: Each | 0 |
|
$3.5642 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
500RDP3S1M2RE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
500RDP3S1M2RE
E-Switch Inc
Slide Switch, 1 Positions, DPDT, On-off-on, Horizontal, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.11 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 5.0038 mm | |
Body Height | 8.001 mm | |
Body Length or Diameter | 9.4996 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |