Part Details for 500S010J15H07 by Glenair Inc
Overview of 500S010J15H07 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 500S010J15H07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6474
|
Newark | Connector |Glenair 500S010J15H07 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$385.9400 / $1,547.6000 | Buy Now |
DISTI #
3937-500S010J15H07-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$1,991.5800 | Buy Now |
DISTI #
500S010J15H07
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 500S010J15H07) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
RFQ | |
DISTI #
654-500S010J15H07
|
Mouser Electronics | D-Sub Backshells MICRO-D BAND ROUND SIDE HEX HEAD JKSCRW RoHS: Not Compliant | 0 |
|
$876.7900 | Order Now |
DISTI #
GLE500S010J15H07
|
Interstate Connecting Components | EMI/RFI MICRO-D BACKSHELL SIDE ENTRY | 0 |
|
$816.2193 / $1,456.5643 | Buy Now |
|
Powell Electronics | MICRO-D BACKSHELLS Min Qty: 1 | 6 |
|
$1,011.5500 / $1,763.6500 | Buy Now |
Part Details for 500S010J15H07
500S010J15H07 CAD Models
500S010J15H07 Part Data Attributes
|
500S010J15H07
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500S010J15H07
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | BACKSHELL | |
Associated Backshell Mil-Specs | MIL-DTL-83513 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Option 2 | HEX HEAD | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |