There are no models available for this part yet.
Overview of 500S010M09H06B by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 500S010M09H06B by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AJ6488
|
Newark | Connector |Glenair 500S010M09H06B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$395.1200 / $1,584.4300 | Buy Now | |
DISTI #
3937-500S010M09H06B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$1,593.2770 / $2,777.8800 | Buy Now | |
DISTI #
500S010M09H06B
|
Avnet Americas | EMI/RFI Micro-D Banding Backshell with 4.8mm Side Round Cable Entry - Bulk (Alt: 500S010M09H06B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
RFQ | ||
DISTI #
654-500S010M09H06B
|
Mouser Electronics | D-Sub Backshells MICRO-D ROUND SIDE HEX JKSRW UNCOIL RoHS: Compliant | 0 |
|
$897.6600 | Order Now | |
DISTI #
71096749
|
Verical | EMI Banding Round Cable Micro-D Backshell 90° 9 Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$300.1795 / $592.8718 | Buy Now | |
DISTI #
77944662
|
Verical | EMI Banding Round Cable Micro-D Backshell 90° 9 Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$592.8718 / $1,504.6795 | Buy Now | |
DISTI #
GLE500S010M09H06B
|
Interstate Connecting Components | EMI/RFI MICRO-D BACKSHELL SIDE ENTRY | 0 |
|
$835.6469 / $1,491.2260 | Buy Now | |
Powell Electronics | MICRO-D BACKSHELLS Min Qty: 1 | 3 |
|
$1,035.6300 / $1,805.6200 | Buy Now |
CAD Models for 500S010M09H06B by Glenair Inc
Part Data Attributes for 500S010M09H06B by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Assembly Item Name
|
BACKSHELL
|
Associated Backshell Mil-Specs
|
MIL-DTL-83513
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Mounting Option 2
|
HEX HEAD
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
9
|