Part Details for 500S010M15H10 by Glenair Inc
Overview of 500S010M15H10 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 500S010M15H10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6504
|
Newark | Connector |Glenair 500S010M15H10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$385.8700 / $1,547.3600 | Buy Now |
DISTI #
3937-500S010M15H10-ND
|
DigiKey | CONNECTOR BACKSHELL Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
500S010M15H10
|
Avnet Americas | EMI/RFI Micro-D Banding Backshell with 7.9mm Side Round Cable Entry - Bulk (Alt: 500S010M15H10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 38 Factory Stock |
|
$1,482.5966 | Buy Now |
DISTI #
631-500S010M15H10
|
Mouser Electronics | D-Sub Backshells COMMERCIAL RoHS: Compliant | 0 |
|
$1,265.4400 / $1,528.4500 | Order Now |
DISTI #
500S010M15H10
|
TTI | D-Sub Backshells COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$443.4800 / $1,513.1600 | Buy Now |
DISTI #
GLE500S010M15H10
|
Interstate Connecting Components | EMI/RFI MICRO-D BACKSHELL SIDE ENTRY | 0 |
|
$816.0952 / $1,456.3356 | Buy Now |
|
Powell Electronics | MICRO-D BACKSHELLS Min Qty: 1 | 26 |
|
$1,011.4000 / $1,763.3700 | Buy Now |
Part Details for 500S010M15H10
500S010M15H10 CAD Models
500S010M15H10 Part Data Attributes
|
500S010M15H10
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500S010M15H10
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-83513 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |