Part Details for 500S010M15HJ05 by Glenair Inc
Overview of 500S010M15HJ05 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 500S010M15HJ05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK7795
|
Newark | 500S010M15Hj05 |Glenair 500S010M15HJ05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$428.8300 / $1,719.6100 | Buy Now |
DISTI #
631-500S010M15HJ05
|
Mouser Electronics | D-Sub Backshells CLOSE TOLERANCE - MICRO-D BACKSHELLS RoHS: Compliant | 0 |
|
$1,406.3200 / $1,698.5900 | Order Now |
Part Details for 500S010M15HJ05
500S010M15HJ05 CAD Models
500S010M15HJ05 Part Data Attributes:
|
500S010M15HJ05
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500S010M15HJ05
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-83513 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |