Part Details for 500S010M21H08 by Glenair Inc
Overview of 500S010M21H08 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 500S010M21H08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6508
|
Newark | Connector |Glenair 500S010M21H08 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 372 |
|
$404.3000 / $1,621.2200 | Buy Now |
DISTI #
3937-500S010M21H08-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$1,630.2920 / $2,842.3700 | Buy Now |
DISTI #
500S010M21H08
|
Avnet Americas | Connector Accessories Side Entry Micro-D Backshell with Hex Head Jackscrew Aluminum Alloy Electroless Nickel Finish Shell Size 21 - Bulk (Alt: 500S010M21H08) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 372 Factory Stock |
|
$1,404.5614 | Buy Now |
DISTI #
654-500S010M21H08
|
Mouser Electronics | D-Sub Backshells MICRO-D BAND ROUND SIDE HEX HEAD JKSCRW RoHS: Compliant | 10 |
|
$826.8900 | Buy Now |
DISTI #
71099996
|
Verical | EMI Banding Round Cable Micro-D Backshell 90° 21 Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$307.1538 / $364.7436 | Buy Now |
DISTI #
77949958
|
Verical | EMI Banding Round Cable Micro-D Backshell 90° 21 Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$364.7436 / $1,539.6154 | Buy Now |
DISTI #
500S010M21H08
|
TTI | D-Sub Backshells MICRO-D BAND ROUND SIDE HEX HEAD JKSCRW RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 54 In Stock |
|
$569.0200 | Buy Now |
DISTI #
GLE500S010M21H08
|
Interstate Connecting Components | EMI/RFI MICRO-D BACKSHELL SIDE ENTRY | 0 |
|
$855.0620 / $1,525.8495 | Buy Now |
|
Powell Electronics | MICRO-D BACKSHELLS Min Qty: 1 | 250 |
|
$1,059.6900 / $1,847.5400 | Buy Now |
Part Details for 500S010M21H08
500S010M21H08 CAD Models
500S010M21H08 Part Data Attributes
|
500S010M21H08
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500S010M21H08
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | BACKSHELL | |
Associated Backshell Mil-Specs | MIL-DTL-83513 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Option 2 | HEX HEAD | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21 |