Part Details for 500S010M31H05 by Glenair Inc
Overview of 500S010M31H05 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 500S010M31H05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6519
|
Newark | Connector |Glenair 500S010M31H05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$429.1000 / $1,720.6800 | Buy Now |
DISTI #
3937-500S010M31H05-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
38 In Stock |
|
$1,824.9230 / $3,181.7200 | Buy Now |
DISTI #
500S010M31H05
|
Avnet Americas | EMI/RFI Micro-D Banding Backshell with 4mm Side Round Cable Entry - Bulk (Alt: 500S010M31H05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 38 Factory Stock |
|
RFQ | |
DISTI #
654-500S010M31H05
|
Mouser Electronics | D-Sub Backshells MICRO-D BAND ROUND SIDE HEX HEAD JKSCRW RoHS: Compliant | 0 |
|
$925.6000 | Order Now |
DISTI #
71098285
|
Verical | EMI Banding Round Cable Micro-D Backshell 90° 31 Shell Size Electroless Nickel Aluminum Alloy Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$343.8205 / $679.0641 | Buy Now |
DISTI #
77946212
|
Verical | EMI Banding Round Cable Micro-D Backshell 90° 31 Shell Size Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$679.0641 / $1,723.4359 | Buy Now |
DISTI #
GLE500S010M31H05
|
Interstate Connecting Components | EMI/RFI MICRO-D BACKSHELL SIDE ENTRY | 0 |
|
$957.1407 / $1,708.0264 | Buy Now |
|
Powell Electronics | MICRO-D BACKSHELLS Min Qty: 1 | 25 |
|
$1,186.2000 / $2,068.1200 | Buy Now |
Part Details for 500S010M31H05
500S010M31H05 CAD Models
500S010M31H05 Part Data Attributes
|
500S010M31H05
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500S010M31H05
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | BACKSHELL | |
Associated Backshell Mil-Specs | MIL-DTL-83513 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Option 2 | HEX HEAD | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 31 |