Part Details for 500S010M31H12K by Glenair Inc
Overview of 500S010M31H12K by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 500S010M31H12K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK4030
|
Newark | 500S010M31H12K |Glenair 500S010M31H12K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$441.2100 / $1,769.2300 | Buy Now |
DISTI #
500S010M31H12K
|
Avnet Americas | EMI/RFI Banding Backshell for Micro D-Subminiature Connectors 31 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: 500S010M31H12K) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 41 Factory Stock |
|
$416.0298 / $1,965.8100 | Buy Now |
DISTI #
631-SM31H12K
|
Mouser Electronics | D-Sub Backshells COMMERCIAL RoHS: Compliant | 0 |
|
$1,002.3700 | Order Now |
DISTI #
71100381
|
Verical | Light Weight Banding Backshell Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$645.4750 | Buy Now |
DISTI #
77949965
|
Verical | Light Weight Banding Backshell Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$662.0256 / $1,680.1795 | Buy Now |
DISTI #
500S010M31H12K
|
TTI | D-Sub Backshells COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$708.1200 / $751.4600 | Buy Now |
DISTI #
500S010M31H12K
|
Avnet Americas | EMI/RFI Banding Backshell for Micro D-Subminiature Connectors 31 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: 500S010M31H12K) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 41 Factory Stock |
|
$416.0298 / $1,965.8100 | Buy Now |
DISTI #
GLE500S010M31H12K
|
Interstate Connecting Components | EMI/RFI MICRO-D BACKSHELL SIDE ENTRY | 0 |
|
$933.1200 / $1,665.1567 | Buy Now |
|
Powell Electronics | BACKSHELL Min Qty: 1 | 26 |
|
$1,156.4300 / $2,016.2200 | Buy Now |
DISTI #
500S010M31H12K
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$363.1250 / $1,972.7820 | Buy Now RFQ |
Part Details for 500S010M31H12K
500S010M31H12K CAD Models
500S010M31H12K Part Data Attributes:
|
500S010M31H12K
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500S010M31H12K
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-83513 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 31 |