There are no models available for this part yet.
Overview of 500S010M51B12 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 500S010M51B12 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AJ6535
|
Newark | Connector |Glenair 500S010M51B12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$407.3600 / $1,633.5100 | Buy Now | |
DISTI #
3937-500S010M51B12-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$1,732.4770 / $3,020.5400 | Buy Now | |
DISTI #
500S010M51B12
|
Avnet Americas | EMI/RFI Micro-D Banding Backshell with 9.5mm Side Round Cable Entry - Bulk (Alt: 500S010M51B12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
RFQ | ||
DISTI #
654-500S010M51B12
|
Mouser Electronics | D-Sub Backshells MICRO-D BAND ROUND SIDE FILLISTER JKSRW RoHS: Compliant | 0 |
|
$1,280.2000 | Order Now | |
DISTI #
71098289
|
Verical | EMI Banding Round Cable Micro-D Backshell 90° 51 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$326.4103 / $644.6538 | Buy Now | |
DISTI #
77946216
|
Verical | EMI Banding Round Cable Micro-D Backshell 90° 51 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$644.6538 / $1,636.1282 | Buy Now | |
DISTI #
GLE500S010M51B12
|
Interstate Connecting Components | EMI/RFI MICRO-D BACKSHELL SIDE ENTRY | 0 |
|
$908.6524 / $1,621.4994 | Buy Now | |
Powell Electronics | MICRO-D BACKSHELLS Min Qty: 1 | 12 |
|
$1,126.1100 / $1,963.3500 | Buy Now |
CAD Models for 500S010M51B12 by Glenair Inc
Part Data Attributes for 500S010M51B12 by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Assembly Item Name
|
BACKSHELL
|
Associated Backshell Mil-Specs
|
MIL-DTL-83513
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Mounting Option 2
|
FILLISTER HEAD
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
51
|