Part Details for 500S010NF37B12 by Glenair Inc
Overview of 500S010NF37B12 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 500S010NF37B12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-500S010NF37B12-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$2,208.9600 | Buy Now |
DISTI #
500S010NF37B12
|
Avnet Americas | EMI/RFI Micro-D Banding Backshell for Circular Connectors Size 37 Side Entry Cadmium Plate/Olive Drab - Bulk (Alt: 500S010NF37B12) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$403.6348 / $1,907.1750 | Buy Now |
DISTI #
631-500S010NF37B12
|
Mouser Electronics | D-Sub Backshells 11+ Pcs start 5 weeks | 0 |
|
$1,403.7600 / $1,695.4900 | Order Now |
DISTI #
500S010NF37B12
|
Avnet Americas | EMI/RFI Micro-D Banding Backshell for Circular Connectors Size 37 Side Entry Cadmium Plate/Olive Drab - Bulk (Alt: 500S010NF37B12) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$403.6348 / $1,907.1750 | Buy Now |
DISTI #
500S010NF37B12
|
Avnet Americas | EMI/RFI Micro-D Banding Backshell for Circular Connectors Size 37 Side Entry Cadmium Plate/Olive Drab - Bulk (Alt: 500S010NF37B12) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$403.6348 / $1,907.1750 | Buy Now |
DISTI #
GLE500S010NF37B12
|
Interstate Connecting Components | EMI/RFI MICRO-D BACKSHELL SIDE ENTRY | 0 |
|
$905.2883 / $1,615.4895 | Buy Now |
Part Details for 500S010NF37B12
500S010NF37B12 CAD Models
500S010NF37B12 Part Data Attributes
|
500S010NF37B12
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500S010NF37B12
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-83513 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 37 |