Part Details for 500S011M15B08-12 by Glenair Inc
Overview of 500S011M15B08-12 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 500S011M15B08-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
500S011M15B08-12
|
Avnet Americas | MICRO D - Bulk (Alt: 500S011M15B08-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 500S011M15B08-12
500S011M15B08-12 CAD Models
500S011M15B08-12 Part Data Attributes
|
500S011M15B08-12
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500S011M15B08-12
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Additional Feature | EMI/RFI SHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.25 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINIUM ALLOY | |
Mounting Option 1 | #2-56 UNC | |
Mounting Option 2 | JACKSCREW | |
Used With | MICRO-D CONNECTOR |