Part Details for 500S011M37B09-6 by Glenair Inc
Overview of 500S011M37B09-6 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 500S011M37B09-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6568
|
Newark | Connector |Glenair 500S011M37B09-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$416.3600 / $1,669.5800 | Buy Now |
DISTI #
3937-500S011M37B09-6-ND
|
DigiKey | CONNECTOR BACKSHELL Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
500S011M37B09-6
|
Avnet Americas | EMI/RFI Micro-D Backshell 37 Shell Size Right Shield Sock - Bulk (Alt: 500S011M37B09-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 43 Factory Stock |
|
RFQ | |
DISTI #
654-500S011M37B096
|
Mouser Electronics | D-Sub Backshells SHLD SOCK ROUND SIDE FILLISTER HD JKSCRW RoHS: Compliant | 0 |
|
$997.6500 | Order Now |
DISTI #
GLE500S011M37B09-6
|
Interstate Connecting Components | EMI/RFI MICRO-D BACKSHELL SIDE ENTRY | 0 |
|
$928.7255 / $1,657.3044 | Buy Now |
|
Powell Electronics | MICRO-D BACKSHELLS Min Qty: 1 | 28 |
|
$1,150.9800 / $2,006.7100 | Buy Now |
Part Details for 500S011M37B09-6
500S011M37B09-6 CAD Models
500S011M37B09-6 Part Data Attributes
|
500S011M37B09-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500S011M37B09-6
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | CABLE ENTRY SIDE STYLE, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 500S011M37B09-6 | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FILLISTER HEAD |