There are no models available for this part yet.
Overview of 500S011M51B06-6 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 500S011M51B06-6 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AJ6570
|
Newark | Connector |Glenair 500S011M51B06-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$445.3800 / $1,786.0000 | Buy Now | |
DISTI #
3937-500S011M51B06-6-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$1,795.9690 / $3,131.2600 | Buy Now | |
DISTI #
500S011M51B06-6
|
Avnet Americas | EMI/RFI Micro-D Backshell 51 Shell Size Right Shield Sock - Bulk (Alt: 500S011M51B06-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 32 Factory Stock |
|
RFQ | ||
DISTI #
654-500S011M51B066
|
Mouser Electronics | D-Sub Backshells SHLD SOCK ROUND SIDE FILLISTER HD JKSCRW RoHS: Compliant | 0 |
|
$1,011.7300 | Order Now | |
DISTI #
59657616
|
Verical | Side Entry Micro-D EMI Backshell with Shield Sock 90° Electroless Nickel 51 Shell Size Aluminum Alloy RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$338.3718 / $668.2821 | Buy Now | |
DISTI #
16751881
|
Verical | Side Entry Micro-D EMI Backshell with Shield Sock 90° Electroless Nickel 51 Shell Size Aluminum Alloy RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$668.2821 / $1,696.1026 | Buy Now | |
DISTI #
GLE500S011M51B06-6
|
Interstate Connecting Components | EMI/RFI MICRO-D BACKSHELL SIDE ENTRY | 0 |
|
$941.9586 / $1,680.9375 | Buy Now | |
Powell Electronics | MICRO-D BACKSHELLS Min Qty: 1 | 21 |
|
$1,167.3800 / $2,035.3200 | Buy Now |
CAD Models for 500S011M51B06-6 by Glenair Inc
Part Data Attributes for 500S011M51B06-6 by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
CABLE ENTRY SIDE STYLE, SHIELDED
|
Assembly Item Name
|
BACKSHELL
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Manufacturer Series
|
500S011M51B06-6
|
Material
|
ALUMINUM ALLOY
|
Mounting Option 1
|
LOCKING
|
Mounting Option 2
|
FILLISTER HEAD
|