Part Details for 500S011M51B10-6 by Glenair Inc
Overview of 500S011M51B10-6 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500S011M51B10-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6571
|
Newark | Connector |Glenair 500S011M51B10-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$425.1000 / $1,704.6600 | Buy Now |
DISTI #
3937-500S011M51B10-6-ND
|
DigiKey | CONNECTOR BACKSHELL Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
500S011M51B10-6
|
Avnet Americas | EMI/RFI Micro-D Backshell 51 Shell Size Right Shield Sock - Bulk (Alt: 500S011M51B10-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 41 Factory Stock |
|
RFQ | |
DISTI #
654-500S011M51B106
|
Mouser Electronics | D-Sub Backshells SHLD SOCK ROUND SIDE FILLISTER HD JKSCRW RoHS: Compliant | 0 |
|
$1,018.6000 | Order Now |
DISTI #
GLE500S011M51B10-6
|
Interstate Connecting Components | EMI/RFI MICRO-D BACKSHELL SIDE ENTRY | 0 |
|
$948.2276 / $1,692.1187 | Buy Now |
|
Powell Electronics | MICRO-D BACKSHELLS Min Qty: 1 | 27 |
|
$1,175.1500 / $2,048.8600 | Buy Now |
Part Details for 500S011M51B10-6
500S011M51B10-6 CAD Models
500S011M51B10-6 Part Data Attributes
|
500S011M51B10-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500S011M51B10-6
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | CABLE ENTRY SIDE STYLE, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 500S011M51B10-6 | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FILLISTER HEAD |