Part Details for 500S012M09B by Glenair Inc
Overview of 500S012M09B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 500S012M09B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6573
|
Newark | Connector |Glenair 500S012M09B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$401.3100 / $1,609.2200 | Buy Now |
DISTI #
3937-500S012M09B-ND
|
DigiKey | CONNECTOR BACKSHELL Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
500S012M09B
|
Avnet Americas | Qwik-Ty Strain Relief Backshell 9 Shell Size Right Angle - Bulk (Alt: 500S012M09B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
RFQ | |
DISTI #
654-500S012M09B
|
Mouser Electronics | D-Sub Backshells QWIKTY STRN RLF SIDE FILLISTER HD JKSCRW RoHS: Compliant | 0 |
|
$911.7200 | Order Now |
DISTI #
GLE500S012M09B
|
Interstate Connecting Components | EMI/RFI MICRO-D BACKSHELL SIDE ENTRY | 0 |
|
$848.7311 / $1,514.5540 | Buy Now |
|
Powell Electronics | MICRO-D BACKSHELLS Min Qty: 1 | 15 |
|
$1,051.8500 / $1,833.8600 | Buy Now |
Part Details for 500S012M09B
500S012M09B CAD Models
500S012M09B Part Data Attributes
|
500S012M09B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500S012M09B
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINIUM ALLOY | |
Mounting Option 2 | JACKSCREW | |
Used With | MICRO-D CONNECTOR |