-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, 2 Positions, DPDT, On-off, Horizontal, 5A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG5424-ND
|
DigiKey | SWITCH SLIDE DPDT 5A 120V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
19 In Stock |
|
$2.9797 / $5.3100 | Buy Now |
DISTI #
612-500SDP1S1M7QEA
|
Mouser Electronics | Slide Switches 5A 120VAC or 28VDC On-None-On DPDT RoHS: Compliant | 0 |
|
$2.9700 / $5.3100 | Order Now |
DISTI #
74851283
|
RS | Slide Sw., DPDT, ON-ON, 5A, 120V AC/28V DC, TH, RA, Vert., PC Pin, 500 Series | E-Switch 500SDP1S1M7QEA RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3200 | RFQ |
|
Future Electronics | 500 Series DPDT 5A (AC/DC) 120VAC/28VDC -30°C ~ 85°C Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$3.4700 / $3.9900 | Buy Now |
|
Future Electronics | 500 Series DPDT 5A (AC/DC) 120VAC/28VDC -30°C ~ 85°C Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$3.4700 / $3.9900 | Buy Now |
|
Onlinecomponents.com | Slide Switch - DPDT - On-None-On - Silver Plated Contacts - 5A@120VAC/28VDC - Right Angle PC Mount - Epoxy Sealed RoHS: Compliant |
50 In Stock |
|
$2.6200 / $5.9600 | Buy Now |
DISTI #
500SDP1S1M7QEA
|
TME | Switch: slide, Pos: 2, DPDT, 2A/250VAC, 5A/28VDC, ON-ON, THT, 500 Min Qty: 200 | 0 |
|
$4.5100 | RFQ |
|
Master Electronics | Slide Switch - DPDT - On-None-On - Silver Plated Contacts - 5A@120VAC/28VDC - Right Angle PC Mount - Epoxy Sealed RoHS: Compliant |
50 In Stock |
|
$2.6200 / $5.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
500SDP1S1M7QEA
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
500SDP1S1M7QEA
E-Switch Inc
Slide Switch, 2 Positions, DPDT, On-off, Horizontal, 5A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | ||
Actuator Length | 0.2 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 11.43 mm | |
Body Height | 7.6962 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 8 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.156 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 500SDP1S1M7QEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500SDP1S1M7QEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500SDP3S1M2QEA | Slide Switch, 2 Positions, DPDT, On-off, Horizontal, 5A, 28VDC, Solder Terminal, Through Hole-straight | E-Switch Inc | 500SDP1S1M7QEA vs 500SDP3S1M2QEA |