Part Details for 500SSP1S2M2QEA by TE Connectivity
Overview of 500SSP1S2M2QEA by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500SSP1S2M2QEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slide Switch - SPDT - On-None-On - Silver Plated Contacts - 5A@120VAC/28VDC - PC Mount - Epoxy Sealed RoHS: Compliant |
756 In Stock |
|
$1.6100 / $2.8800 | Buy Now |