-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, 1 Positions, SPDT, On-off-on, 5A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
500SSP3S2M2QEA-ND
|
DigiKey | SWITCH SLIDE SPDT 5A 120V Min Qty: 540 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3241 | Buy Now |
DISTI #
612-500SSP3S2M2QEA
|
Mouser Electronics | Slide Switches 5A 120VAC or 28VDC On-Off-On SPDT RoHS: Compliant | 0 |
|
$2.3200 / $3.6200 | Order Now |
DISTI #
74851375
|
RS | Slide Switch, SPDT, ON-OFF-ON, 5A, 120V AC/28V DC, TH, PC Pin, 500 Series | E-Switch 500SSP3S2M2QEA RoHS: Compliant Min Qty: 540 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 108 | 0 |
|
$1.8800 | Buy Now |
|
Onlinecomponents.com | Slide Switch - SPDT - On-Off-On - Silver Plated Contacts - 5A@120VAC/28VDC - PC Mount - Epoxy Sealed RoHS: Compliant | 0 |
|
$2.3100 / $4.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
500SSP3S2M2QEA
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
500SSP3S2M2QEA
E-Switch Inc
Slide Switch, 1 Positions, SPDT, On-off-on, 5A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.285 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 6.604 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |