Part Details for 500SSP3S3M1QEB (ALTERNATE: 500SSP3S3M1QEB) by E-Switch Inc
Overview of 500SSP3S3M1QEB (ALTERNATE: 500SSP3S3M1QEB) by E-Switch Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500SSP3S3M1QEB (ALTERNATE: 500SSP3S3M1QEB)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74851378
|
RS | Slide Sw., SPDT, ON-OFF-ON, 5A, 120V AC/28V DC, Panel Mt., Solder, 500 Series | E-Switch 500SSP3S3M1QEB RoHS: Compliant Min Qty: 252 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1800 | RFQ |