Part Details for 500T010A09H04 by Glenair Inc
Overview of 500T010A09H04 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Renewable Energy
Price & Stock for 500T010A09H04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6580
|
Newark | Connector |Glenair 500T010A09H04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$239.0600 / $958.6500 | Buy Now |
DISTI #
3937-500T010A09H04-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$1,233.7500 | Buy Now |
DISTI #
500T010A09H04
|
Avnet Americas | EMI/RFI Micro-D Banding Backshell with 3.2mm Top Round Cable Entry - Bulk (Alt: 500T010A09H04) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
$225.4282 / $1,065.1650 | Buy Now |
DISTI #
654-500T010A09H04
|
Mouser Electronics | D-Sub Backshells MICRO-D BAND BKSHLL TOP HEX HD JKSCRW RoHS: Not Compliant | 0 |
|
$543.1300 | Order Now |
DISTI #
71096896
|
Verical | EMI Banding Round Cable Micro-D Backshell 180° 9 Shell Size Bright Cadmium Aluminum Alloy RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$349.7375 | Buy Now |
DISTI #
77949995
|
Verical | EMI Banding Round Cable Micro-D Backshell 180° 9 Shell Size Bright Cadmium Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$358.7051 / $910.3974 | Buy Now |
DISTI #
500T010A09H04
|
Avnet Americas | EMI/RFI Micro-D Banding Backshell with 3.2mm Top Round Cable Entry - Bulk (Alt: 500T010A09H04) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
$225.4282 / $1,065.1650 | Buy Now |
DISTI #
GLE500T010A09H04
|
Interstate Connecting Components | EMI/RFI MICRO-D BACKSHELL TOP ENTRY | 0 |
|
$505.6138 / $902.2575 | Buy Now |
|
Powell Electronics | D-Sub Backshells MICRO-D BAND BKSHLL TOP HEX HD JKSCRW Min Qty: 1 | 16 |
|
$626.6200 / $1,092.4800 | Buy Now |
DISTI #
500T010A09H04
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$169.0200 / $788.1400 | Buy Now RFQ |
Part Details for 500T010A09H04
500T010A09H04 CAD Models
500T010A09H04 Part Data Attributes:
|
500T010A09H04
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500T010A09H04
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-83513 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 9 |