Part Details for 500T010E09B07 by Glenair Inc
Overview of 500T010E09B07 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500T010E09B07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6599
|
Newark | Connector |Glenair 500T010E09B07 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$225.9000 / $905.8400 | Buy Now |
DISTI #
3937-500T010E09B07-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,165.6300 | Buy Now |
DISTI #
500T010E09B07
|
Avnet Americas | Connector Accessories EMI Banding Top Entry Round Cable Micro-D Backshell Chem Film Aluminum Alloy - Bulk (Alt: 500T010E09B07) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 35 Factory Stock |
|
$213.0064 / $1,006.4850 | Buy Now |
DISTI #
654-500T010E09B07
|
Mouser Electronics | D-Sub Backshells MICRO-D BAND BKSHLL TOP FILLISTER JKSCRW RoHS: Not Compliant | 0 |
|
$653.5500 | Order Now |
DISTI #
GLE500T010E09B07
|
Interstate Connecting Components | EMI/RFI MICRO-D BACKSHELL TOP ENTRY | 0 |
|
$477.7572 / $852.5520 | Buy Now |
|
Powell Electronics | MICRO-D BACKSHELLS Min Qty: 1 | 23 |
|
$592.0900 / $1,032.2900 | Buy Now |
Part Details for 500T010E09B07
500T010E09B07 CAD Models
500T010E09B07 Part Data Attributes
|
500T010E09B07
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500T010E09B07
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | CABLE ENTRY TOP STYLE, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 500T010E09B07 | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FILLISTER HEAD |