Part Details for 500T010E09H08 by Glenair Inc
Overview of 500T010E09H08 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500T010E09H08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6600
|
Newark | Connector |Glenair 500T010E09H08 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$239.0600 / $958.6500 | Buy Now |
DISTI #
500T010E09H08
|
Avnet Americas | EMI/RFI Micro-D Banding Backshell with 6.4mm Top Round Cable Entry - Bulk (Alt: 500T010E09H08) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$1,143.5330 | Buy Now |
DISTI #
631-500T010E09H08
|
Mouser Electronics | D-Sub Backshells 26+ Pcs start 4 weeks | 0 |
|
$713.7000 | Order Now |
DISTI #
71097078
|
Verical | EMI Banding Round Cable Micro-D Backshell 180° 9 Shell Size Alodine Aluminum Alloy RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$181.6282 / $358.7051 | Buy Now |
DISTI #
77947829
|
Verical | EMI Banding Round Cable Micro-D Backshell 180° 9 Shell Size Alodine Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$358.7051 / $910.3974 | Buy Now |
DISTI #
GLE500T010E09H08
|
Interstate Connecting Components | EMI/RFI MICRO-D BACKSHELL TOP ENTRY | 0 |
|
$505.6138 / $902.2575 | Buy Now |
|
Powell Electronics | MICRO-D BACKSHELLS Min Qty: 1 | 13 |
|
$626.6200 / $1,092.4800 | Buy Now |