Part Details for 500T010M09H06M by Glenair Inc
Overview of 500T010M09H06M by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Renewable Energy
Price & Stock for 500T010M09H06M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6662
|
Newark | Connector |Glenair 500T010M09H06M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$257.1900 / $1,031.3500 | Buy Now |
DISTI #
3937-500T010M09H06M-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$1,327.2600 | Buy Now |
DISTI #
500T010M09H06M
|
Avnet Americas | EMI/RFI Micro-D Banding Backshell with Top 4.8mm Round Cable Entry - Bulk (Alt: 500T010M09H06M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 28 Factory Stock |
|
$242.5266 / $1,145.9400 | Buy Now |
DISTI #
654-500T010M09H06M
|
Mouser Electronics | D-Sub Backshells MICRO-D BAND TOP HEX JKSCRW UNCOIL MICRO RoHS: Compliant | 0 |
|
$584.3000 | Order Now |
DISTI #
71100682
|
Verical | EMI Banding Round Cable Micro-D Backshell 180° 9 Shell Size Electroless Nickel Aluminum Alloy Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$376.2625 | Buy Now |
DISTI #
77948056
|
Verical | EMI Banding Round Cable Micro-D Backshell 180° 9 Shell Size Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$385.9103 / $979.4359 | Buy Now |
DISTI #
500T010M09H06M
|
Avnet Americas | EMI/RFI Micro-D Banding Backshell with Top 4.8mm Round Cable Entry - Bulk (Alt: 500T010M09H06M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 28 Factory Stock |
|
$242.5266 / $1,145.9400 | Buy Now |
DISTI #
GLE500T010M09H06M
|
Interstate Connecting Components | EMI/RFI MICRO-D BACKSHELL TOP ENTRY | 0 |
|
$543.9352 / $970.6786 | Buy Now |
|
Powell Electronics | D-Sub Backshells MICRO-D BAND TOP HEX JKSCRW UNCOIL MICRO Min Qty: 1 | 17 |
|
$674.1100 / $1,175.3200 | Buy Now |
DISTI #
500T010M09H06M
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$181.8400 / $847.9000 | Buy Now RFQ |
Part Details for 500T010M09H06M
500T010M09H06M CAD Models
500T010M09H06M Part Data Attributes:
|
500T010M09H06M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500T010M09H06M
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Assembly Item Name | BACKSHELL | |
Associated Backshell Mil-Specs | MIL-DTL-83513 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Option 2 | HEX HEAD | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 9 |