Part Details for 500T010M21H08L by Glenair Inc
Overview of 500T010M21H08L by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Renewable Energy
Price & Stock for 500T010M21H08L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6735
|
Newark | Connector |Glenair 500T010M21H08L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$267.7500 / $1,073.6700 | Buy Now |
DISTI #
3937-500T010M21H08L-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$1,381.6700 | Buy Now |
DISTI #
500T010M21H08L
|
Avnet Americas | MICRO D ACCESSORY - Bulk (Alt: 500T010M21H08L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 72 Factory Stock |
|
$252.4828 / $1,192.9650 | Buy Now |
DISTI #
631-500T010M21H08L
|
Mouser Electronics | D-Sub Backshells 26+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$608.3000 | Order Now |
DISTI #
500T010M21H08L
|
Avnet Americas | MICRO D ACCESSORY - Bulk (Alt: 500T010M21H08L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 72 Factory Stock |
|
$252.4828 / $1,192.9650 | Buy Now |
DISTI #
GLE500T010M21H08L
|
Interstate Connecting Components | EMI/RFI MICRO-D BACKSHELL TOP ENTRY | 0 |
|
$566.2800 / $1,010.5116 | Buy Now |
|
Powell Electronics | MICRO-D BACKSHELLS Min Qty: 1 | 48 |
|
$701.8000 / $1,223.5500 | Buy Now |
Part Details for 500T010M21H08L
500T010M21H08L CAD Models
500T010M21H08L Part Data Attributes:
|
500T010M21H08L
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500T010M21H08L
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | Glenair | |
Associated Backshell Mil-Specs | MIL-DTL-83513 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21 |