Part Details for 500T010M31H09 by Glenair Inc
Overview of 500T010M31H09 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Renewable Energy
Price & Stock for 500T010M31H09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6763
|
Newark | Connector |Glenair 500T010M31H09 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$253.3000 / $1,015.7500 | Buy Now |
DISTI #
3937-500T010M31H09-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$1,077.2770 / $1,878.2300 | Buy Now |
DISTI #
500T010M31H09
|
Avnet Americas | Connector Accessories Top Entry Micro-D Backshell with Hex Head Jackscrew Aluminum Alloy Electroless Nickel Finish Shell Size 31 - Bulk (Alt: 500T010M31H09) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 52 Factory Stock |
|
$984.0553 | Buy Now |
DISTI #
654-500T010M31H09
|
Mouser Electronics | D-Sub Backshells COMMERCIAL RoHS: Compliant | 9 |
|
$736.3900 / $1,007.8600 | Buy Now |
DISTI #
71097119
|
Verical | EMI Banding Round Cable Micro-D Backshell 180° 31 Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$202.9615 / $400.8590 | Buy Now |
DISTI #
77945993
|
Verical | EMI Banding Round Cable Micro-D Backshell 180° 31 Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$400.8590 / $1,017.3718 | Buy Now |
DISTI #
500T010M31H09
|
TTI | D-Sub Backshells COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$307.0400 / $1,000.3600 | Buy Now |
DISTI #
GLE500T010M31H09
|
Interstate Connecting Components | EMI/RFI MICRO-D BACKSHELL TOP ENTRY | 0 |
|
$565.0138 / $1,008.2754 | Buy Now |
|
Powell Electronics | MICRO-D BACKSHELLS Min Qty: 1 | 38 |
|
$700.2300 / $1,220.8500 | Buy Now |
DISTI #
500T010M31H09
|
Avnet Abacus | (Alt: 500T010M31H09) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 500T010M31H09
500T010M31H09 CAD Models
500T010M31H09 Part Data Attributes
|
500T010M31H09
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500T010M31H09
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Assembly Item Name | BACKSHELL | |
Associated Backshell Mil-Specs | MIL-DTL-83513 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Option 2 | HEX HEAD | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 31 |