Part Details for 500T010MA37H09 by Glenair Inc
Overview of 500T010MA37H09 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500T010MA37H09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6627
|
Newark | Connector |Glenair 500T010MA37H09 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 153 |
|
$258.9400 / $1,038.3400 | Buy Now |
DISTI #
3937-500T010MA37H09-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
153 In Stock |
|
$1,101.2310 / $1,920.0000 | Buy Now |
DISTI #
500T010MA37H09
|
Avnet Americas | EMI/RFI Micro-D Banding Backshell with 7.1mm Top Round Cable Entry - Bulk (Alt: 500T010MA37H09) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 153 Factory Stock |
|
RFQ | |
DISTI #
654-500T010MA37H09
|
Mouser Electronics | D-Sub Backshells MICRO-D BAND BKSHLL TOP HEX HD JKSCRW RoHS: Compliant | 0 |
|
$620.4400 | Order Now |
DISTI #
GLE500T010MA37H09
|
Interstate Connecting Components | EMI/RFI MICRO-D BACKSHELL TOP ENTRY | 0 |
|
$577.5765 / $1,030.7012 | Buy Now |
|
Powell Electronics | MICRO-D BACKSHELLS Min Qty: 1 | 101 |
|
$715.8000 / $1,248.0000 | Buy Now |