Part Details for 500T010NF09F08B by Glenair Inc
Overview of 500T010NF09F08B by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Renewable Energy
Price & Stock for 500T010NF09F08B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK4042
|
Newark | 500T010Nf09F08B |Glenair 500T010NF09F08B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$282.3800 / $1,132.3300 | Buy Now |
DISTI #
500T010NF09F08B
|
Avnet Americas | EMI/RFI Banding Backshell for Micro D-Subminiature Connectors 9 Shell Size Straight Aluminum Alloy - Bulk (Alt: 500T010NF09F08B) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
$266.2714 / $1,258.1400 | Buy Now |
DISTI #
631-TNF09F08B
|
Mouser Electronics | D-Sub Backshells COMMERCIAL | 0 |
|
$641.5300 / $1,118.4900 | Order Now |
DISTI #
500T010NF09F08B
|
TTI | D-Sub Backshells COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$418.1200 / $1,074.3700 | Buy Now |
DISTI #
500T010NF09F08B
|
Avnet Americas | EMI/RFI Banding Backshell for Micro D-Subminiature Connectors 9 Shell Size Straight Aluminum Alloy - Bulk (Alt: 500T010NF09F08B) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
$266.2714 / $1,258.1400 | Buy Now |
DISTI #
GLE500T010NF09F08B
|
Interstate Connecting Components | EMI/RFI MICRO-D BACKSHELL TOP ENTRY | 0 |
|
$597.2152 / $1,065.7186 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 7 |
|
$740.1400 / $1,290.4000 | Buy Now |
Part Details for 500T010NF09F08B
500T010NF09F08B CAD Models
500T010NF09F08B Part Data Attributes:
|
500T010NF09F08B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500T010NF09F08B
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 1 Week | |
Associated Backshell Mil-Specs | MIL-DTL-83513 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 9 |