There are no models available for this part yet.
Overview of 500T010NF09H05B by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Energy and Power Systems
Renewable Energy
Price & Stock for 500T010NF09H05B by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AJ6811
|
Newark | Connector |Glenair 500T010NF09H05B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$260.5800 / $1,044.9300 | Buy Now | |
DISTI #
3937-500T010NF09H05B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$1,050.7690 / $1,832.0000 | Buy Now | |
DISTI #
500T010NF09H05B
|
Avnet Americas | EMI/RFI Micro-D Banding Backshell with 4mm Top Round Cable Entry - Bulk (Alt: 500T010NF09H05B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
RFQ | ||
DISTI #
654-500T010NF09H05B
|
Mouser Electronics | D-Sub Backshells MICRO-D BAND TOP HEX JKSCRW UNCOIL BAND RoHS: Not Compliant | 0 |
|
$592.0100 | Order Now | |
DISTI #
59659123
|
Verical | EMI Banding Round Cable Micro-D Backshell 180° 9 Shell Size Olive Drab Cadmium Aluminum Alloy RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$197.9744 / $569.1667 | Buy Now | |
DISTI #
16777658
|
Verical | EMI Banding Round Cable Micro-D Backshell 180° 9 Shell Size Olive Drab Cadmium Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$569.1667 / $992.3333 | Buy Now | |
DISTI #
500T010NF09H05B
|
TTI | D-Sub Backshells MICRO-D BAND TOP HEX JKSCRW UNCOIL BAND pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$299.4800 / $983.4600 | Buy Now | |
DISTI #
GLE500T010NF09H05B
|
Interstate Connecting Components | EMI/RFI MICRO-D BACKSHELL TOP ENTRY | 0 |
|
$551.1104 / $983.4607 | Buy Now | |
Powell Electronics | MICRO-D BACKSHELLS Min Qty: 1 | 3 |
|
$683.0000 / $1,190.8000 | Buy Now |
CAD Models for 500T010NF09H05B by Glenair Inc
Part Data Attributes for 500T010NF09H05B by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Assembly Item Name
|
BACKSHELL
|
Associated Backshell Mil-Specs
|
MIL-DTL-83513
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Mounting Option 2
|
HEX HEAD
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
9
|