Part Details for 500T010NF51E10K by Glenair Inc
Overview of 500T010NF51E10K by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Renewable Energy
Price & Stock for 500T010NF51E10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6855
|
Newark | Connector |Glenair 500T010NF51E10K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$344.0500 / $1,379.6500 | Buy Now |
DISTI #
3937-500T010NF51E10K-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$1,775.4100 | Buy Now |
DISTI #
500T010NF51E10K
|
Avnet Americas | MICRO D - Bulk (Alt: 500T010NF51E10K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 36 Factory Stock |
|
$324.4274 / $1,532.9400 | Buy Now |
DISTI #
631-500T010NF51E10K
|
Mouser Electronics | D-Sub Backshells COMMERCIAL | 10 |
|
$781.6500 / $1,362.7900 | Buy Now |
DISTI #
500T010NF51E10K
|
TTI | D-Sub Backshells COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$395.4100 / $1,298.4900 | Buy Now |
DISTI #
GLE500T010NF51E10K
|
Interstate Connecting Components | EMI/RFI MICRO-D BACKSHELL TOP ENTRY | 0 |
|
$727.6469 / $1,298.4904 | Buy Now |
|
Powell Electronics | MICRO-D BACKSHELLS Min Qty: 1 | 24 |
|
$901.7800 / $1,572.2500 | Buy Now |
Part Details for 500T010NF51E10K
500T010NF51E10K CAD Models
500T010NF51E10K Part Data Attributes:
|
500T010NF51E10K
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500T010NF51E10K
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-83513 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 51 |