Part Details for 500T012J37F by Glenair Inc
Overview of 500T012J37F by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 500T012J37F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6912
|
Newark | Connector |Glenair 500T012J37F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$322.1700 / $1,291.8600 | Buy Now |
DISTI #
3937-500T012J37F-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$1,662.5000 | Buy Now |
DISTI #
500T012J37F
|
Avnet Americas | Qwik-Ty Strain Relief Backshell 37 Shell Size Straight - Bulk (Alt: 500T012J37F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
654-500T012J37F
|
Mouser Electronics | D-Sub Backshells QWKTY STRN RELIEF BS TOP JKPOST FEMALE RoHS: Not Compliant | 0 |
|
$731.9200 | Order Now |
DISTI #
GLE500T012J37F
|
Interstate Connecting Components | EMI/RFI MICRO-D BACKSHELL TOP ENTRY | 0 |
|
$681.3559 / $1,215.8640 | Buy Now |
|
Powell Electronics | MICRO-D BACKSHELLS Min Qty: 1 | 7 |
|
$844.4200 / $1,472.2000 | Buy Now |
Part Details for 500T012J37F
500T012J37F CAD Models
500T012J37F Part Data Attributes
|
500T012J37F
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500T012J37F
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINIUM ALLOY | |
Mounting Option 2 | JACKPOST | |
Used With | MICRO-D CONNECTOR |