-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Backshell, Aluminum Alloy,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6913
|
Newark | Connector |Glenair 500T012M09B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$263.5500 / $1,056.8200 | Buy Now |
DISTI #
3937-500T012M09B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,360.0400 | Buy Now |
DISTI #
500T012M09B
|
Avnet Americas | Qwik-Ty Strain Relief Backshell Top Entry 9 Shell Size Aluminum Alloy - Bulk (Alt: 500T012M09B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 97 Factory Stock |
|
RFQ | |
DISTI #
654-500T012M09B
|
Mouser Electronics | D-Sub Backshells QWKTY STRN RELIEF BS TOP FILL HD JKSCRW RoHS: Compliant | 0 |
|
$598.7400 | Order Now |
DISTI #
GLE500T012M09B
|
Interstate Connecting Components | EMI/RFI MICRO-D BACKSHELL TOP ENTRY | 0 |
|
$557.3794 / $994.6546 | Buy Now |
|
Powell Electronics | MICRO-D BACKSHELLS Min Qty: 1 | 68 |
|
$690.7700 / $1,204.3500 | Buy Now |
DISTI #
500T012M09B
|
Avnet Abacus | (Alt: 500T012M09B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
500T012M09B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500T012M09B
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINIUM ALLOY | |
Mounting Option 2 | JACKSCREW | |
Used With | MICRO-D CONNECTOR |