Part Details for 500T012M09F by Glenair Inc
Overview of 500T012M09F by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 500T012M09F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6915
|
Newark | Connector |Glenair 500T012M09F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$283.8300 / $1,138.1500 | Buy Now |
DISTI #
3937-500T012M09F-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,464.6100 | Buy Now |
DISTI #
500T012M09F
|
Avnet Americas | Qwik-Ty Strain Relief Backshell 9 Shell Size Straight - Bulk (Alt: 500T012M09F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
RFQ | |
DISTI #
654-500T012M09F
|
Mouser Electronics | D-Sub Backshells QWKTY STRN RELIEF BS TOP JKPOST FEMALE RoHS: Compliant | 10 |
|
$644.8100 / $1,124.2400 | Buy Now |
DISTI #
GLE500T012M09F
|
Interstate Connecting Components | EMI/RFI MICRO-D BACKSHELL TOP ENTRY | 0 |
|
$600.2690 / $1,071.1950 | Buy Now |
|
Powell Electronics | MICRO-D BACKSHELLS Min Qty: 1 | 20 |
|
$743.9200 / $1,297.0300 | Buy Now |
Part Details for 500T012M09F
500T012M09F CAD Models
500T012M09F Part Data Attributes
|
500T012M09F
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500T012M09F
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINIUM ALLOY | |
Mounting Option 2 | JACKPOST | |
Used With | MICRO-D CONNECTOR |