Part Details for 500T012M09H by Glenair Inc
Overview of 500T012M09H by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 500T012M09H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6916
|
Newark | Connector |Glenair 500T012M09H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$266.7800 / $1,069.7800 | Buy Now |
DISTI #
3937-500T012M09H-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$1,376.6700 | Buy Now |
DISTI #
500T012M09H
|
Avnet Americas | Connector Accessories Top Entry Micro-D Backshell Strain Relief Aluminum Alloy Electroless Nickel Finish Shell Size 9 - Bulk (Alt: 500T012M09H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 55 Factory Stock |
|
$251.5582 / $1,188.6450 | Buy Now |
DISTI #
654-500T012M09H
|
Mouser Electronics | D-Sub Backshells QWKTY STRN RELIEF BS TOP HEX HD JKSCRW RoHS: Compliant | 0 |
|
$606.0900 | Order Now |
DISTI #
GLE500T012M09H
|
Heilind Electronics | EMI/RFI MICRO-D BACKSHELL TOP ENTRY | Americas - 6 in Stock |
|
$564.2193 / $1,006.8523 | Buy Now |
DISTI #
71096273
|
Verical | Micro-D Strain Relief Backshell 180° 9 Shell Size Electroless Nickel Aluminum Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$390.2875 | Buy Now |
DISTI #
77944720
|
Verical | Micro-D Strain Relief Backshell 180° 9 Shell Size Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$400.2949 / $1,015.9359 | Buy Now |
DISTI #
500T012M09H
|
TTI | D-Sub Backshells QWKTY STRN RELIEF BS TOP HEX HD JKSCRW RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$613.5900 / $1,069.7800 | Buy Now |
DISTI #
500T012M09H
|
Avnet Americas | Connector Accessories Top Entry Micro-D Backshell Strain Relief Aluminum Alloy Electroless Nickel Finish Shell Size 9 - Bulk (Alt: 500T012M09H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 55 Factory Stock |
|
$251.5582 / $1,188.6450 | Buy Now |
DISTI #
GLE500T012M09H
|
Interstate Connecting Components | EMI/RFI MICRO-D BACKSHELL TOP ENTRY | 19 |
|
$564.2193 / $1,006.8523 | Buy Now |
Part Details for 500T012M09H
500T012M09H CAD Models
500T012M09H Part Data Attributes:
|
500T012M09H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500T012M09H
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINIUM ALLOY | |
Mounting Option 2 | JACKSCREW | |
Used With | MICRO-D CONNECTOR |