Part Details for 500T012M25E by Glenair Inc
Overview of 500T012M25E by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 500T012M25E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6930
|
Newark | Connector |Glenair 500T012M25E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$313.8500 / $1,258.5300 | Buy Now |
DISTI #
3937-500T012M25E-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$1,619.5700 | Buy Now |
DISTI #
500T012M25E
|
Avnet Americas | Connector Accessories Top Entry Micro-D Backshell Strain Relief Aluminum Alloy Electroless Nickel Finish Shell Size 25 - Bulk (Alt: 500T012M25E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
$295.9390 / $1,398.3600 | Buy Now |
DISTI #
654-500T012M25E
|
Mouser Electronics | D-Sub Backshells QWKTY STRN RELIEF BS TOP EXT JKSCRW RoHS: Compliant | 0 |
|
$713.0200 | Order Now |
DISTI #
500T012M25E
|
TTI | D-Sub Backshells QWKTY STRN RELIEF BS TOP EXT JKSCRW RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$360.7000 / $1,251.2300 | Buy Now |
DISTI #
500T012M25E
|
Avnet Americas | Connector Accessories Top Entry Micro-D Backshell Strain Relief Aluminum Alloy Electroless Nickel Finish Shell Size 25 - Bulk (Alt: 500T012M25E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
$295.9390 / $1,398.3600 | Buy Now |
DISTI #
GLE500T012M25E
|
Interstate Connecting Components | EMI/RFI MICRO-D BACKSHELL TOP ENTRY | 0 |
|
$663.7655 / $1,184.4932 | Buy Now |
|
Powell Electronics | D-Sub Backshells QWKTY STRN RELIEF BS TOP EXT JKSCRW Min Qty: 1 | 13 |
|
$822.6200 / $1,434.2200 | Buy Now |
Part Details for 500T012M25E
500T012M25E CAD Models
500T012M25E Part Data Attributes:
|
500T012M25E
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500T012M25E
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINIUM ALLOY | |
Mounting Option 2 | JACKSCREW | |
Used With | MICRO-D CONNECTOR |