Part Details for 5010/20C-SL001 by Alpha Wire
Overview of 5010/20C-SL001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5010/20C-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 0 |
|
$6,554.4600 / $6,755.6000 | Buy Now |
DISTI #
5010/20C-SL001
|
TME | Wire, Xtra Guard® 1, 20x22AWG, unshielded, 300V, 305m, Cu, stranded Min Qty: 1 | 0 |
|
$6,451.2200 / $8,294.4200 | RFQ |