Part Details for 5010/50C SL199 by Alpha Wire
Overview of 5010/50C SL199 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
8501001YA | Rochester Electronics LLC | Microprocessor, 16-Bit, 8MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
DO5010H-153MLD | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, ROHS COMPLIANT |
Price & Stock for 5010/50C SL199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y5711
|
Newark | Xtra-Guard 1 /Bulk Ft |Alpha Wire 5010/50C SL199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$40.8200 | Buy Now |
DISTI #
5010/50CSL199-ND
|
DigiKey | CABLE 50COND 22AWG SLATE 1000' Min Qty: 1 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$37.5773 | Buy Now |
DISTI #
3937-5010/50CSL199-ND
|
DigiKey | CABLE 50COND 22AWG SLATE 1000' Min Qty: 1 Lead time: 7 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$84.5600 | Buy Now |