Part Details for 501000J00000G by BOYD Laconia
Overview of 501000J00000G by BOYD Laconia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 501000J00000G
501000J00000G CAD Models
501000J00000G Part Data Attributes
|
501000J00000G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
501000J00000G
BOYD Laconia
Heat Sink, Angled, Aluminum, Anodized
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Reach Compliance Code | unknown | |
Body Material | ALUMINUM | |
Color | BLACK | |
Fin Orientation | ANGLED | |
Finish | ANODIZED | |
Height | 5.39 mm | |
Length | 19.05 mm | |
Thermal Support Device Type | HEAT SINK | |
Width | 15.34 mm |