Part Details for 5011 by Keystone Electronics Corp
Overview of 5011 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H2535
|
Newark | Test Point, Pcb, Through Hole, Product Range:-, Connector Colour:Black, Connector Mounting:Through Hole Mount, Mounting Hole Dia:1.6Mm, Contact Material:Phosphor Bronze, Contact Plating:Silver Plated Contacts, Colour:Black Rohs Compliant: Yes |Keystone 5011 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22134 |
|
$0.1920 / $0.3550 | Buy Now |
DISTI #
36-5011-ND
|
DigiKey | PC TEST POINT MULTIPURPOSE BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
122101 In Stock |
|
$0.1521 / $0.3800 | Buy Now |
DISTI #
534-5011
|
Mouser Electronics | Test Plugs & Test Jacks BLACK TEST POINT RoHS: Compliant | 166541 |
|
$0.0890 / $0.2200 | Buy Now |
DISTI #
70799419
|
RS | Test Point MultiPurpose THM H .445 Nylon 46 Insulated Blk PhosBronze/Silver | Keystone Electronics 5011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2198 |
|
$0.2210 / $0.3300 | Buy Now |
|
Future Electronics | Black Multipurpose Through Hole Test Point RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 56116Bulk |
|
$0.1440 / $0.1690 | Buy Now |
|
Bisco Industries | 99021 |
|
Buy Now | ||
DISTI #
KEY5011
|
Heilind Electronics | TEST POINT (BLACK) - MULTIPURPOSE | Americas - 57627 in Stock180000 On Order |
|
$0.2493 | Buy Now |
|
Onlinecomponents.com | Conn Test Probe SKT 1 POS ST Thru-Hole 1 Port RoHS: Compliant |
63 In Stock |
|
$0.1349 / $1.5092 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 58 |
|
$0.3656 / $0.5625 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ |
Part Details for 5011
5011 CAD Models
5011 Part Data Attributes
|
5011
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
5011
Keystone Electronics Corp
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | Silver (Ag) | |
JESD-609 Code | e4 |