Part Details for 501100B00000 by BOYD Laconia
Overview of 501100B00000 by BOYD Laconia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 501100B00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 21 |
|
Buy Now |
Part Details for 501100B00000
501100B00000 CAD Models
501100B00000 Part Data Attributes
|
501100B00000
BOYD Laconia
Buy Now
|
Compare Parts:
501100B00000
BOYD Laconia
Heat Sink; Package/Case:DIP; Thermal Resistance:67 C/W; Mounting Type:Through Hole; Length:19.05mm; Height:4.82mm; Width:6.35mm; Body Material:Plastic; Color:Black; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |