Part Details for 501100B00000G by BOYD Laconia
Overview of 501100B00000G by BOYD Laconia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 501100B00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501100B00000G-ND
|
DigiKey | HEATSINK 14-DIP/16-DIP Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1511 In Stock |
|
$2.8013 / $4.0900 | Buy Now |
DISTI #
532-501100B00
|
Mouser Electronics | Heat Sinks Heat Sink, Epoxy Attach-On Method to DIP, Straight, Horizontal, 67 C/W, 19.05mm RoHS: Compliant | 904 |
|
$1.8000 / $1.8100 | Buy Now |
|
Future Electronics | Extruded epoxy attach heat sink with straight fins for 14 or 16 pin DIP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$2.5700 | Buy Now |
DISTI #
AAV501100B00000G
|
Heilind Electronics | 001125 | Americas - 2403 in Stock |
|
$3.4661 / $3.5230 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6700 / $5.5900 | Buy Now |
DISTI #
001125
|
Avnet Americas | Heat Sink Passive DIP14/DIP16 Straight Extruded Epoxy 67°C/W Black Anodized - Bulk (Alt: 001125) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5575 / $3.0516 | Buy Now |
DISTI #
001125
|
Avnet Americas | Heat Sink Passive DIP14/DIP16 Straight Extruded Epoxy 67°C/W Black Anodized - Bulk (Alt: 001125) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5575 / $3.0516 | Buy Now |
DISTI #
AAV501100B00000G
|
Interstate Connecting Components | 001125 | 801 |
|
$3.4661 / $3.5230 | Buy Now |
DISTI #
000000000001627196
|
Sager | Heat Sinks Heat Sink, Epoxy Attach-On Method to DIP, Straight, Horizontal, 67 C/W, 19.05mm Min Qty: 1000 | 0 |
|
$0.5974 / $2.9000 | Buy Now |
Part Details for 501100B00000G
501100B00000G CAD Models
501100B00000G Part Data Attributes
|
501100B00000G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
501100B00000G
BOYD Laconia
Heat Sink, 67ohm, Extruded, Longitudinal, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | EXTRUDED | |
Fin Orientation | LONGITUDINAL | |
Finish | ANODIZED | |
Height | 4.82 mm | |
Length | 19.05 mm | |
Thermal Resistance | 67 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 6.35 mm |