Part Details for 501193-9000 by Molex
Overview of 501193-9000 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 501193-9000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5011939000
|
Avnet Americas | Pico-Clasp Terminal Female 1mm Crimp 28AWG to 32AWG T/R - Bulk (Alt: 5011939000) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1702 | Buy Now |
DISTI #
538-501193-9000
|
Mouser Electronics | Headers & Wire Housings 1mm Pico-Clasp Fem Term 28-32AWG 0.76AU RoHS: Compliant | 268294 |
|
$0.1300 / $0.3600 | Buy Now |
DISTI #
MOL501193-9000
|
Heilind Electronics | 1.0 WTB CRIMP REC TERMINAL NE 0.76AU | Americas - 0 in Stock |
|
$0.1406 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1295 / $0.1357 | Buy Now |
DISTI #
501193-9000
|
TTI | Headers & Wire Housings 1mm Pico-Clasp Fem Term 28-32AWG 0.76AU RoHS: Compliant pbFree: Pb-Free Min Qty: 25000 Package Multiple: 25000 Container: Reel | Americas - 0 |
|
$0.1260 / $0.1280 | Buy Now |
DISTI #
5011939000
|
Avnet Americas | Pico-Clasp Terminal Female 1mm Crimp 28AWG to 32AWG T/R - Bulk (Alt: 5011939000) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1702 | Buy Now |
DISTI #
5011939000
|
Avnet Americas | Pico-Clasp Terminal Female 1mm Crimp 28AWG to 32AWG T/R - Bulk (Alt: 5011939000) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1702 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 1.00mm Pitch, Pico-Clasp Female Crimp Terminal, Gold Plating 0.76m, 28-32 AWG, Reel | 451 |
|
$0.1653 | Buy Now |
DISTI #
3726934
|
Farnell | CONTACT, SOCKET, 32-28AWG, CRIMP RoHS: Compliant Min Qty: 100000 Lead time: 18 Weeks, 1 Days Container: Reel | 0 |
|
$0.1706 | Buy Now |
Part Details for 501193-9000
501193-9000 CAD Models
501193-9000 Part Data Attributes
|
501193-9000
Molex
Buy Now
|
Compare Parts:
501193-9000
Molex
|
Samacsys Manufacturer | Molex |