-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH8816
|
Newark | 1.0 Wire To Board Crimp Rec Terminal New Rohs Compliant: Yes |Molex 5011937000 Min Qty: 100000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0620 | Buy Now |
DISTI #
900-5011937000CT-ND
|
DigiKey | CONN SOCKET 28-32AWG CRIMP GOLD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11862 In Stock |
|
$0.0465 / $0.1600 | Buy Now |
DISTI #
5011937000
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 5011937000) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0607 | Buy Now |
DISTI #
77320728
|
Verical | Contact F Crimp ST Cable Mount 28-32AWG Pico-Clasp Reel Min Qty: 25000 Package Multiple: 25000 | Americas - 200000 |
|
$0.0750 / $0.0867 | Buy Now |
DISTI #
72152425
|
Verical | Contact F Crimp ST Cable Mount 28-32AWG Pico-Clasp Reel Min Qty: 25000 Package Multiple: 25000 | Americas - 25000 |
|
$0.0500 | Buy Now |
DISTI #
501193-7000
|
TTI | Headers & Wire Housings 1MM CRIMP RCPT TERMINAL RoHS: Compliant pbFree: Pb-Free Min Qty: 25000 Package Multiple: 25000 Container: Reel |
Americas - 425000 In Stock |
|
$0.0460 / $0.0480 | Buy Now |
DISTI #
5011937000
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 5011937000) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0607 | Buy Now |
DISTI #
5011937000
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 5011937000) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0607 | Buy Now |
DISTI #
MOL501193-7000
|
Interstate Connecting Components | 1.0 WIRE TO BOARD CRIMP REC TERMINAL | 4375 |
|
$0.0502 / $0.0517 | Buy Now |
DISTI #
5011937000
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 5011937000) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5011937000
Molex
Buy Now
Datasheet
|
Compare Parts:
5011937000
Molex
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH-MATING: GOLD, CONTACT FINISH TERMINATION: TIN | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 4 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 50 V | |
Rated Voltage(DC) | 50 V | |
Terminal Type | CRIMP | |
Used With | PICO-CLASP CONNECTOR | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 32 AWG |