Part Details for 501200B00000G by BOYD Laconia
Overview of 501200B00000G by BOYD Laconia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 501200B00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS227-ND
|
DigiKey | HEATSINK 14-16 DIP BLACK .19" Min Qty: 1 Lead time: 7 Weeks Container: Bag |
2690 In Stock |
|
$0.6388 / $0.9600 | Buy Now |
DISTI #
532-501200B00
|
Mouser Electronics | Heat Sinks Heat Sink, Epoxy Attach-On Method to DIP, Straight, Horizontal, 68 C/W, 18.57mm RoHS: Compliant | 6143 |
|
$0.6370 / $0.9600 | Buy Now |
|
Future Electronics | Black Anodized Extruded Heat Sink w/ Straight Fins for use with DIP 14 or 16 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.9250 / $1.1400 | Buy Now |
DISTI #
AAV501200B00000G
|
Heilind Electronics | 001128 HS 14-16 DIP BLACK .19 | Americas - 11546 in Stock |
|
$3.4806 / $3.5378 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive DIP14/DIP16 Straight Aluminum 68°C/W Black Anodized RoHS: Compliant |
341 In Stock |
|
$0.6130 / $0.9720 | Buy Now |
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Quest Components | 14 |
|
$1.8203 / $2.9124 | Buy Now | |
DISTI #
001128
|
Avnet Americas | Heat Sink Passive DIP14/DIP16 Straight 68°C/W Black Anodized - Bulk (Alt: 001128) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5588 / $3.0644 | Buy Now |
DISTI #
001128
|
Avnet Americas | Heat Sink Passive DIP14/DIP16 Straight 68°C/W Black Anodized - Bulk (Alt: 001128) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5588 / $3.0644 | Buy Now |
DISTI #
AAV501200B00000G
|
Interstate Connecting Components | 001128 HS 14-16 DIP BLACK .19 | 3848 |
|
$3.4806 / $3.5378 | Buy Now |
Part Details for 501200B00000G
501200B00000G CAD Models
501200B00000G Part Data Attributes
|
501200B00000G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
501200B00000G
BOYD Laconia
Heat Sink, 68ohm, Extruded, Transverse, Aluminum, Anodized, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | EXTRUDED | |
Fin Orientation | TRANSVERSE | |
Finish | ANODIZED | |
Height | 4.83 mm | |
Length | 18.57 mm | |
Thermal Resistance | 68 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 6.35 mm |